74HCT00BQ-Q100,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.990
Unit Price: kr.4.06000
Datasheet
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00BQ-Q100,115

DigiKey Part Number
1727-74HCT00BQ-Q100,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HCT00BQ-Q100,115
Description
IC GATE NAND 4CH 2-INP 14DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.8V
Mfr
Input Logic Level - High
2V
Series
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
14-DHVQFN (2.5x3)
Voltage - Supply
4.5V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Current - Quiescent (Max)
40 µA
Base Product Number
Current - Output High, Low
4mA, 4mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT00QWBQARQ1Texas Instruments2.990296-SN74AHCT00QWBQARQ1CT-NDkr.4.06000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06032kr.3,180.96
Manufacturers Standard Package
Unit Price without VAT:kr.1.06032
Unit Price with VAT:kr.1.32540