74HCS166PWJ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.480
Unit Price: kr.1.78000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.85976

Parametric Equivalent


onsemi
In Stock: 11.594
Unit Price: kr.2.28000
Datasheet
New Product
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS166PWJ

DigiKey Part Number
1727-74HCS166PWJTR-ND - Tape & Reel (TR)
1727-74HCS166PWJCT-ND - Cut Tape (CT)
1727-74HCS166PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS166PWJ
Description
74HCS166PW/SOT403/TSSOP16
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165PW-Q100JNexperia USA Inc.2.4801727-74HCS165PW-Q100JCT-NDkr.1.78000Parametric Equivalent
74HCS165PWJNexperia USA Inc.01727-74HCS165PWJCT-NDkr.1.52000Parametric Equivalent
74HCS166PW-Q100JNexperia USA Inc.01727-74HCS166PW-Q100JTR-NDkr.0.85976Parametric Equivalent
MC74HC589ADTR2Gonsemi11.594MC74HC589ADTR2GOSCT-NDkr.2.28000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.24300kr.12.43
25kr.1.10080kr.27.52
100kr.0.94530kr.94.53
250kr.0.87088kr.217.72
500kr.0.82610kr.413.05
1.000kr.0.78927kr.789.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.75040kr.1,876.00
5.000kr.0.72694kr.3,634.70
7.500kr.0.71521kr.5,364.07
12.500kr.0.70221kr.8,777.62
17.500kr.0.69460kr.12,155.50
25.000kr.0.68729kr.17,182.25
62.500kr.0.67155kr.41,971.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500