
74HC9115D,112 | |
|---|---|
DigiKey Part Number | 1727-3344-ND |
Manufacturer | |
Manufacturer Product Number | 74HC9115D,112 |
Description | IC BUFF 2V/6V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 9 Element 1 Bit per Element Open Drain Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC9115D,112 Models |
Category | Output Type Open Drain |
Manufacturer Nexperia USA Inc. | Current - Output High, Low -, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 9 | Supplier Device Package 20-SO |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC9115D,118 | Nexperia USA Inc. | 1.979 | 1727-74HC9115D,118CT-ND | kr.9.95000 | Parametric Equivalent |
| 74HC9115D/S400118 | Rochester Electronics, LLC | 0 | 2156-74HC9115D/S400118-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.14000 | kr.10.14 |
| 10 | kr.7.44300 | kr.74.43 |
| 38 | kr.6.50184 | kr.247.07 |
| 114 | kr.5.95184 | kr.678.51 |
| 266 | kr.5.62996 | kr.1,497.57 |
| Unit Price without VAT: | kr.10.14000 |
|---|---|
| Unit Price with VAT: | kr.12.67500 |


