Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Similar
Similar
Parametric Equivalent

74HC73D,652 | |
|---|---|
DigiKey Part Number | 1727-3333-ND |
Manufacturer | |
Manufacturer Product Number | 74HC73D,652 |
Description | IC FF JK TYPE DOUBLE 1BIT 14-SO |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HC73D,652 Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Reset | Input Capacitance 3.5 pF |
Type JK Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 83 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC107D,652 | Nexperia USA Inc. | 1 | 1727-2003-ND | kr.3.17000 | Parametric Equivalent |
| 74HC107D,653 | Nexperia USA Inc. | 614 | 1727-4063-1-ND | kr.2.35000 | Parametric Equivalent |
| 74HC107D-Q100J | Nexperia USA Inc. | 24.900 | 1727-74HC107D-Q100JTR-ND | kr.3.55039 | Parametric Equivalent |
| 74HC73D,653 | Nexperia USA Inc. | 0 | 1727-6343-1-ND | kr.2.09000 | Parametric Equivalent |
| 74HC73D-Q100J | Nexperia USA Inc. | 9.540 | 1727-74HC73D-Q100JCT-ND | kr.3.36000 | Parametric Equivalent |




