74HC597PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.36000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC597PW,118

DigiKey Part Number
1727-5962-2-ND - Tape & Reel (TR)
1727-5962-1-ND - Cut Tape (CT)
1727-5962-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC597PW,118
Description
IC SR PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Push-Pull
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC597ADTR2Gonsemi0MC74HC597ADTR2GOSCT-NDkr.0.36000Direct
MC74HC597ADTGonsemi0MC74HC597ADTG-NDkr.0.00000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.2.16800kr.21.68
25kr.1.94000kr.48.50
100kr.1.68390kr.168.39
250kr.1.56216kr.390.54
500kr.1.48902kr.744.51
1.000kr.1.43950kr.1,439.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.36482kr.3,412.05
5.000kr.1.32640kr.6,632.00
7.500kr.1.30716kr.9,803.70
12.500kr.1.28584kr.16,073.00
17.500kr.1.27338kr.22,284.15
25.000kr.1.26140kr.31,535.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750