Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC595BQ,115

DigiKey Part Number
1727-3327-2-ND - Tape & Reel (TR)
1727-3327-1-ND - Cut Tape (CT)
1727-3327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC595BQ,115
Description
IC SR TRI-STATE 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595BQ-Q100,115Nexperia USA Inc.2.1561727-2622-1-NDkr.2.16000Similar
In-Stock: 32.385
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.26200kr.12.62
25kr.1.11840kr.27.96
100kr.0.96180kr.96.18
250kr.0.88632kr.221.58
500kr.0.84082kr.420.41
1.000kr.0.80347kr.803.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.75725kr.2,271.75
6.000kr.0.74831kr.4,489.86
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000