
74HC590D,118 | |
|---|---|
DigiKey Part Number | 1727-6613-2-ND - Tape & Reel (TR) 1727-6613-1-ND - Cut Tape (CT) 1727-6613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC590D,118 |
Description | IC BINARY COUNTER 8-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 8 Bit Positive Edge 16-SO |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 61 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.2.01000 | kr.20.10 |
| 25 | kr.1.79560 | kr.44.89 |
| 100 | kr.1.55650 | kr.155.65 |
| 250 | kr.1.44248 | kr.360.62 |
| 500 | kr.1.37388 | kr.686.94 |
| 1.000 | kr.1.32309 | kr.1,323.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.25788 | kr.3,144.70 |
| 5.000 | kr.1.22196 | kr.6,109.80 |
| 7.500 | kr.1.20397 | kr.9,029.77 |
| 12.500 | kr.1.18404 | kr.14,800.50 |
| 17.500 | kr.1.17239 | kr.20,516.83 |
| 25.000 | kr.1.16120 | kr.29,030.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |




