D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573PW-Q100,118

DigiKey Part Number
1727-1458-2-ND - Tape & Reel (TR)
1727-1458-1-ND - Cut Tape (CT)
1727-1458-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573PW-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
14ns
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
2V ~ 6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.640
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.67400kr.16.74
25kr.1.49120kr.37.28
100kr.1.28830kr.128.83
250kr.1.19140kr.297.85
500kr.1.13296kr.566.48
1.000kr.1.08496kr.1,084.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.03426kr.2,585.65
5.000kr.1.00369kr.5,018.45
7.500kr.0.98838kr.7,412.85
12.500kr.0.97142kr.12,142.75
17.500kr.0.96152kr.16,826.60
25.000kr.0.95198kr.23,799.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250