Similar
Similar
Similar
Similar
Similar
Similar

74HC573DB,112 | |
|---|---|
DigiKey Part Number | 1727-3324-ND |
Manufacturer | |
Manufacturer Product Number | 74HC573DB,112 |
Description | IC D-TYPE TRANSP 8:8 20-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC573DB,112 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC573PW,118 | Nexperia USA Inc. | 2.057 | 1727-3069-1-ND | kr.2.28000 | Similar |
| MM74HC573MTC | onsemi | 296 | MM74HC573MTCFS-ND | kr.4.82000 | Similar |
| MM74HC573MTCX | onsemi | 2.398 | MM74HC573MTCXCT-ND | kr.3.93000 | Similar |
| SN74HC573ADBR | Texas Instruments | 7.260 | 296-SN74HC573ADBRCT-ND | kr.5.26000 | Similar |
| SN74HC573APWR | Texas Instruments | 10.186 | 296-8338-1-ND | kr.4.44000 | Similar |





