D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573BQ,115

DigiKey Part Number
1727-3323-2-ND - Tape & Reel (TR)
1727-3323-1-ND - Cut Tape (CT)
1727-3323-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC573BQ,115
Description
IC D-TYPE TRANSP 8:8 20-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
14ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-VFQFN Exposed Pad
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21.937
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.26300kr.22.63
25kr.2.02360kr.50.59
100kr.1.75940kr.175.94
250kr.1.63292kr.408.23
500kr.1.55686kr.778.43
1.000kr.1.50841kr.1,508.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.41674kr.4,250.22
6.000kr.1.37885kr.8,273.10
9.000kr.1.35987kr.12,238.83
15.000kr.1.33884kr.20,082.60
21.000kr.1.32656kr.27,857.76
30.000kr.1.31474kr.39,442.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750