MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

74HC540DB,112 | |
|---|---|
DigiKey Part Number | 1727-3320-ND |
Manufacturer | |
Manufacturer Product Number | 74HC540DB,112 |
Description | IC BUFF 2V/6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC540PWJ | Nexperia USA Inc. | 0 | 1727-74HC540PWJCT-ND | kr.3.42000 | MFR Recommended |
| MM74HC540MTC | onsemi | 269 | MM74HC540MTCFS-ND | kr.4.50000 | Similar |
| MM74HC540MTCX | onsemi | 525 | MM74HC540MTCXCT-ND | kr.3.93000 | Similar |
| SN74HC540PW | Texas Instruments | 497 | 296-33940-5-ND | kr.7.16000 | Similar |
| SN74HC540PWR | Texas Instruments | 4.832 | 296-31814-1-ND | kr.4.63000 | Similar |





