2 Circuit IC Switch 4:1 195Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4852D,118

DigiKey Part Number
1727-7954-2-ND - Tape & Reel (TR)
1727-7954-1-ND - Cut Tape (CT)
1727-7954-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4852D,118
Description
IC SWITCH SP4T X 2 195OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 195Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Single (V+)
2V ~ 6V
Manufacturer
Nexperia USA Inc.
Switch Time (Ton, Toff) (Max)
39ns, 78ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
10pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Operating Temperature
-40°C ~ 125°C (TA)
Multiplexer/Demultiplexer Circuit
4:1
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
16-SOIC (0.154", 3.90mm Width)
On-State Resistance (Max)
195Ohm
Supplier Device Package
16-SO
Channel-to-Channel Matching (ΔRon)
3Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4852ADR2Gonsemi1.924MC74HC4852ADR2GOSCT-NDkr.2.60000Similar
SN74HC4852DTexas Instruments2.321296-33939-5-NDkr.6.85000Similar
SN74HC4852QDRQ1Texas Instruments7.417296-49897-1-NDkr.4.44000Similar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.78300kr.27.83
25kr.2.49560kr.62.39
100kr.2.17910kr.217.91
250kr.2.02728kr.506.82
500kr.1.93598kr.967.99
1.000kr.1.89515kr.1,895.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.45376kr.3,634.40
5.000kr.1.41329kr.7,066.45
7.500kr.1.39303kr.10,447.73
12.500kr.1.37057kr.17,132.12
17.500kr.1.35744kr.23,755.20
25.000kr.1.34482kr.33,620.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250