
74HC42D,653 | |
---|---|
DigiKey Part Number | 1727-5959-2-ND - Tape & Reel (TR) 1727-5959-1-ND - Cut Tape (CT) 1727-5959-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC42D,653 |
Description | IC DECODER 1 X 4:10 16-SO |
Customer Reference | |
Detailed Description | Decoder 1 x 4:10 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder | |
Circuit | 1 x 4:10 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.89100 | kr.38.91 |
50 | kr.3.25380 | kr.162.69 |
100 | kr.3.05540 | kr.305.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.50652 | kr.6,266.30 |
5.000 | kr.2.44046 | kr.12,202.30 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |