Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4094PW,118

DigiKey Part Number
1727-5958-2-ND - Tape & Reel (TR)
1727-5958-1-ND - Cut Tape (CT)
1727-5958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4094PW,118
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Tri-State
Supplier Device Package
16-TSSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC595PW,118Nexperia USA Inc.56.0811727-3068-1-NDkr.1.46000Parametric Equivalent
74HC595PW-Q100,118Nexperia USA Inc.421727-1012-1-NDkr.1.78000Parametric Equivalent
M74HC4094YTTRSTMicroelectronics2.500497-14395-1-NDkr.5.26000Similar
MC74HC4094ADTR2Gonsemi3.297MC74HC4094ADTR2GOSCT-NDkr.5.64000Parametric Equivalent
MC74HC595ADTGonsemi902MC74HC595ADTGOS-NDkr.1.66885Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.42700kr.14.27
25kr.1.26800kr.31.70
100kr.1.09300kr.109.30
250kr.1.00884kr.252.21
500kr.0.95810kr.479.05
1.000kr.0.91645kr.916.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.87238kr.2,180.95
5.000kr.0.84582kr.4,229.10
7.500kr.0.83253kr.6,243.98
12.500kr.0.81780kr.10,222.50
17.500kr.0.80919kr.14,160.82
25.000kr.0.80091kr.20,022.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250