OR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4075D-Q100J

DigiKey Part Number
1727-74HC4075D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC4075D-Q100JCT-ND - Cut Tape (CT)
1727-74HC4075D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4075D-Q100J
Description
IC GATE OR 3CH 3-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4075MTexas Instruments186296-9227-5-NDkr.6.53000Similar
CD74HC4075M96Texas Instruments8.700296-14534-1-NDkr.5.33000Similar
CD74HC4075MTTexas Instruments3.419296-32072-1-NDkr.6.66000Similar
In-Stock: 2.244
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.70100kr.27.01
25kr.2.41920kr.60.48
100kr.2.11000kr.211.00
250kr.1.96260kr.490.65
500kr.1.87372kr.936.86
1.000kr.1.83137kr.1,831.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.72329kr.4,308.23
5.000kr.1.67673kr.8,383.65
7.500kr.1.65340kr.12,400.50
12.500kr.1.62756kr.20,344.50
17.500kr.1.61247kr.28,218.23
25.000kr.1.59795kr.39,948.75
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000