4 Circuit IC Switch 1:1 95Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066D-Q100,118

DigiKey Part Number
1727-1036-2-ND - Tape & Reel (TR)
1727-1036-1-ND - Cut Tape (CT)
1727-1036-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC4066D-Q100,118
Description
IC SWITCH SPST-NO X 4 95OHM 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4066D-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
200MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
3.5pF
Series
Current - Leakage (IS(off)) (Max)
1µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-60dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
95Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
14-SO
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC4066ADR2Gonsemi157MC74HC4066ADR2GOSCT-NDkr.3.36000Direct
CD74HC4016MTTexas Instruments591296-CD74HC4016MTCT-NDkr.8.75000Similar
CD74HC4066MTexas Instruments20.091296-9224-5-NDkr.6.78000Similar
CD74HC4066M96Texas Instruments10.777296-9224-1-NDkr.3.30000Similar
CD74HC4066MTTexas Instruments776296-CD74HC4066MTCT-NDkr.6.78000Similar
In-Stock: 2.470
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.08400kr.10.84
25kr.0.96120kr.24.03
100kr.0.82360kr.82.36
250kr.0.75752kr.189.38
500kr.0.71782kr.358.91
1.000kr.0.68510kr.685.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.65056kr.1,626.40
5.000kr.0.62971kr.3,148.55
7.500kr.0.61929kr.4,644.68
12.500kr.0.60773kr.7,596.62
17.500kr.0.60098kr.10,517.15
25.000kr.0.59448kr.14,862.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750