74HC4066D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: kr.1.46000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.36844
Datasheet

Similar


Texas Instruments
In Stock: 591
Unit Price: kr.8.75000
Datasheet

Similar


Texas Instruments
In Stock: 20.094
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 10.777
Unit Price: kr.3.30000
Datasheet

Similar


Texas Instruments
In Stock: 776
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 2.500
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 2.477
Unit Price: kr.4.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 154
Unit Price: kr.49.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.536
Unit Price: kr.49.14000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 315
Unit Price: kr.53.89000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.30.35962
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.341
Unit Price: kr.37.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.070
Unit Price: kr.37.98000
Datasheet
4 Circuit IC Switch 1:1 95Ohm 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC4066D,652

DigiKey Part Number
1727-3792-ND
Manufacturer
Manufacturer Product Number
74HC4066D,652
Description
IC SWITCH SPST-NO X 4 95OHM 14SO
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 95Ohm 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC4066D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
30ns, 20ns
Manufacturer
Nexperia USA Inc.
-3db Bandwidth
200MHz
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
3.5pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPST - NO
Crosstalk
-60dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
95Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
14-SO
Voltage - Supply, Single (V+)
2V ~ 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC4066D,653Nexperia USA Inc.71727-2811-1-NDkr.1.46000Similar
CD74HC4016M96Texas Instruments0296-9205-1-NDkr.3.36844Similar
CD74HC4016MTTexas Instruments591296-CD74HC4016MTCT-NDkr.8.75000Similar
CD74HC4066MTexas Instruments20.094296-9224-5-NDkr.6.78000Similar
CD74HC4066M96Texas Instruments10.777296-9224-1-NDkr.3.30000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types