Similar

74HC4017PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC4017PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC4017PW-Q100J |
Description | IC DECADE COUNTER 10BIT 16TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-TSSOP |
Datasheet | Datasheet |
Category | Count Rate 83 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Positive, Negative |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Counter, Decade | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 10 | Supplier Device Package 16-TSSOP |
Reset Asynchronous | Base Product Number |
Timing Synchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC4017QPWRG4Q1 | Texas Instruments | 11.729 | 296-31586-1-ND | kr.6.53000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.91562 | kr.4,789.05 |
| Unit Price without VAT: | kr.1.91562 |
|---|---|
| Unit Price with VAT: | kr.2.39453 |


