
74HC4017D,653 | |
|---|---|
DigiKey Part Number | 1727-6327-2-ND - Tape & Reel (TR) 1727-6327-1-ND - Cut Tape (CT) 1727-6327-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4017D,653 |
Description | IC DECADE COUNTER 10BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4017D,653 Models |
Category | Timing Synchronous |
Manufacturer Nexperia USA Inc. | Count Rate 83 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4017BM96 | Texas Instruments | 6.242 | 296-25940-1-ND | kr.4.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.33300 | kr.23.33 |
| 25 | kr.2.08440 | kr.52.11 |
| 100 | kr.1.81200 | kr.181.20 |
| 250 | kr.1.68264 | kr.420.66 |
| 500 | kr.1.60452 | kr.802.26 |
| 1.000 | kr.1.55685 | kr.1,556.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.47243 | kr.3,681.07 |
| 5.000 | kr.1.43152 | kr.7,157.60 |
| 7.500 | kr.1.41103 | kr.10,582.73 |
| 12.500 | kr.1.38834 | kr.17,354.25 |
| 17.500 | kr.1.37508 | kr.24,063.90 |
| 25.000 | kr.1.36232 | kr.34,058.00 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |



