Direct

74HC3G14DP-Q100/AH | |
|---|---|
DigiKey Part Number | 1727-74HC3G14DP-Q100/AHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC3G14DP-Q100/AH |
Description | IC INVERT SCHMITT 3CH 3IN 8TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-TSSOP |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.9V ~ 2.6V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Grade Automotive |
Number of Circuits 3 | Qualification AEC-Q100 |
Number of Inputs 3 | Mounting Type Surface Mount |
Features Schmitt Trigger | Supplier Device Package 8-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC3G14DP-Q100H | Nexperia USA Inc. | 0 | 1727-74HC3G14DP-Q100HTR-ND | kr.1.53777 | Direct |


