16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
16-TSSOP

74HC390PW,118

DigiKey Part Number
1727-8401-2-ND - Tape & Reel (TR)
1727-8401-1-ND - Cut Tape (CT)
1727-8401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC390PW,118
Description
IC DECADE COUNT DL 4BIT 16TSSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
71 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 558
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.65000kr.3.65
10kr.2.56000kr.25.60
50kr.2.11840kr.105.92
100kr.1.98140kr.198.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.57711kr.3,942.78
5.000kr.1.53202kr.7,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.65000
Unit Price with VAT:kr.4.56250