74HC390PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 133.941
Unit Price: kr.1.26800
Datasheet

Similar


onsemi
In Stock: 1.000
Unit Price: kr.2.92000
Datasheet
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
16-TSSOP

74HC390PW,118

DigiKey Part Number
1727-8401-2-ND - Tape & Reel (TR)
1727-8401-1-ND - Cut Tape (CT)
1727-8401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC390PW,118
Description
IC DECADE COUNT DL 4BIT 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Nexperia USA Inc.
Count Rate
71 MHz
Series
Trigger Type
Negative Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Counter, Decade
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC390ADTR2onsemi133.941MC74HC390ADTR2-NDkr.1.26800Similar
MC74HC390ADTR2Gonsemi1.000MC74HC390ADTR2GOSCT-NDkr.2.92000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.99700kr.19.97
25kr.1.78280kr.44.57
100kr.1.54630kr.154.63
250kr.1.43360kr.358.40
500kr.1.36526kr.682.63
1.000kr.1.31441kr.1,314.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.24987kr.3,124.68
5.000kr.1.21412kr.6,070.60
7.500kr.1.19623kr.8,971.72
12.500kr.1.17640kr.14,705.00
17.500kr.1.16481kr.20,384.17
25.000kr.1.15367kr.28,841.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250