74HC373D-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 15.042
Unit Price: kr.4.06000
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: kr.3.97380
Datasheet

Upgrade


Texas Instruments
In Stock: 1.767
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.15663
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.2.57309
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Texas Instruments
In Stock: 14.848
Unit Price: kr.5.07000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC373D-Q100,118

DigiKey Part Number
1727-7940-2-ND - Tape & Reel (TR)
1727-7940-1-ND - Cut Tape (CT)
1727-7940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC373D-Q100,118
Description
IC D-TYPE TRANSP 8:8 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Delay Time - Propagation
12ns
Mfr
Current - Output High, Low
7.8mA, 7.8mA
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
D-Type Transparent Latch
Mounting Type
Surface Mount
Circuit
8:8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Type
Tri-State
Supplier Device Package
Voltage - Supply
2V ~ 6V
Base Product Number
Independent Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC373ADWR2Gonsemi15.042MC74HC373ADWR2GOSCT-NDkr.4.06000Direct
CD74HC373MTexas Instruments0296-9422-5-NDkr.3.97380Upgrade
CD74HC373M96Texas Instruments1.767296-14524-1-NDkr.5.33000Upgrade
CLVC373AQDWRG4Q1Texas Instruments0296-CLVC373AQDWRG4Q1TR-NDkr.3.15663Similar
NLV74HC373ADWR2Gonsemi0NLV74HC373ADWR2G-NDkr.2.57309Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49200kr.24.92
25kr.2.23160kr.55.79
100kr.1.94380kr.194.38
250kr.1.80664kr.451.66
500kr.1.72372kr.861.86
1.000kr.1.67813kr.1,678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.59924kr.3,198.48
4.000kr.1.55300kr.6,212.00
6.000kr.1.52984kr.9,179.04
10.000kr.1.50419kr.15,041.90
14.000kr.1.48920kr.20,848.80
20.000kr.1.47477kr.29,495.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750