
74HC373BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6916-2-ND - Tape & Reel (TR) 1727-6916-1-ND - Cut Tape (CT) 1727-6916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC373BQ,115 |
Description | IC D-TYPE TRANSP 8:8 20-DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 12ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCS373RKSR | Texas Instruments | 795 | 296-SN74HCS373RKSRCT-ND | kr.3.74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.11000 | kr.3.11 |
| 10 | kr.2.17500 | kr.21.75 |
| 25 | kr.1.94000 | kr.48.50 |
| 100 | kr.1.68520 | kr.168.52 |
| 250 | kr.1.56320 | kr.390.80 |
| 500 | kr.1.48990 | kr.744.95 |
| 1.000 | kr.1.44045 | kr.1,440.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.16259 | kr.3,487.77 |
| 6.000 | kr.1.13040 | kr.6,782.40 |
| 9.000 | kr.1.11427 | kr.10,028.43 |
| 15.000 | kr.1.09641 | kr.16,446.15 |
| 21.000 | kr.1.08596 | kr.22,805.16 |
| 30.000 | kr.1.07592 | kr.32,277.60 |
| Unit Price without VAT: | kr.3.11000 |
|---|---|
| Unit Price with VAT: | kr.3.88750 |

