Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC367PW,118

DigiKey Part Number
1727-74HC367PW,118TR-ND - Tape & Reel (TR)
1727-74HC367PW,118CT-ND - Cut Tape (CT)
1727-74HC367PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC367PW,118
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
16-TSSOP
Number of Bits per Element
2, 4 (Hex)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC365ADTR2Gonsemi2.514MC74HC365ADTR2GOSCT-NDkr.2.22000Similar
MC74HC367ADTR2Gonsemi37.611MC74HC367ADTR2G-NDkr.1.83860Similar
SN74HC367PWTexas Instruments216296-SN74HC367PW-NDkr.4.88000Similar
SN74HC367PWRTexas Instruments2.114296-28456-1-NDkr.3.93000Similar
SN74HC367PWTTexas Instruments10.900296-SN74HC367PWTCT-NDkr.4.88000Similar
In-Stock: 339
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.75800kr.27.58
25kr.2.47280kr.61.82
100kr.2.15750kr.215.75
250kr.2.00700kr.501.75
500kr.1.91632kr.958.16
1.000kr.1.87506kr.1,875.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.82364kr.2,059.10
5.000kr.0.79833kr.3,991.65
7.500kr.0.78565kr.5,892.38
12.500kr.0.77160kr.9,645.00
17.500kr.0.76339kr.13,359.33
25.000kr.0.75550kr.18,887.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250