74HC366D-Q100,118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 57
Unit Price: kr.4.56000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4.465
Unit Price: kr.3.36000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 387
Unit Price: kr.7.93000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10.957
Unit Price: kr.3.87000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6.421
Unit Price: kr.5.39000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: kr.6.34000
Datasheet
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC366D-Q100,118

DigiKey Part Number
1727-74HC366D-Q100,118TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC366D-Q100,118
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
7.8mA, 7.8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
6
Supplier Device Package
16-SO
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC366D,652Nexperia USA Inc.571727-3283-NDkr.4.56000Parametric Equivalent
74HC366D,653Nexperia USA Inc.4.4651727-2037-1-NDkr.3.36000Parametric Equivalent
CD74HC366MTexas Instruments387296-33071-5-NDkr.7.93000Parametric Equivalent
CD74HC366M96Texas Instruments10.957296-31580-1-NDkr.3.87000Parametric Equivalent
CD74HC366QDRQ1Texas Instruments6.421296-28176-1-NDkr.5.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.84524kr.4,613.10
5.000kr.1.79600kr.8,980.00
7.500kr.1.77133kr.13,284.98
12.500kr.1.74400kr.21,800.00
17.500kr.1.72802kr.30,240.35
25.000kr.1.71265kr.42,816.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.84524
Unit Price with VAT:kr.2.30655