Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365PW,118

DigiKey Part Number
1727-7937-2-ND - Tape & Reel (TR)
1727-7937-1-ND - Cut Tape (CT)
1727-7937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365PW,118
Description
IC BUFF 2V/6V 16-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
16-TSSOP
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC365ADTR2Gonsemi2.514MC74HC365ADTR2GOSCT-NDkr.2.22000Similar
SN74HCS365PWRTexas Instruments1.361296-SN74HCS365PWRCT-NDkr.3.87000Similar
In-Stock: 2.619
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.92000kr.2.92
10kr.2.04800kr.20.48
25kr.1.82840kr.45.71
100kr.1.58690kr.158.69
250kr.1.47140kr.367.85
500kr.1.40178kr.700.89
1.000kr.1.35124kr.1,351.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.93543kr.2,338.57
5.000kr.0.90729kr.4,536.45
7.500kr.0.89321kr.6,699.07
12.500kr.0.87760kr.10,970.00
17.500kr.0.86848kr.15,198.40
25.000kr.0.85971kr.21,492.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.92000
Unit Price with VAT:kr.3.65000