74HC32DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7
Unit Price: kr.1.33000
Datasheet

Similar


onsemi
In Stock: 12.844
Unit Price: kr.2.09000
Datasheet

Similar


onsemi
In Stock: 4.813
Unit Price: kr.1.84000
Datasheet

Similar


Texas Instruments
In Stock: 2.764
Unit Price: kr.2.41000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 24.740
Unit Price: kr.6.28000
Datasheet

Similar


Texas Instruments
In Stock: 10.829
Unit Price: kr.2.47000
Datasheet

Similar


Texas Instruments
In Stock: 7.928
Unit Price: kr.6.28000
Datasheet
OR Gate IC 4 Channel 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC32DB,112

DigiKey Part Number
1727-3280-ND
Manufacturer
Manufacturer Product Number
74HC32DB,112
Description
IC GATE OR 4CH 2-INP 14SSOP
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SSOP
Number of Inputs
2
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC32PW,118Nexperia USA Inc.71727-4074-1-NDkr.1.33000Similar
MC74HC32ADTR2Gonsemi12.844MC74HC32ADTR2GOSCT-NDkr.2.09000Similar
MM74HC32MTCXonsemi4.813MM74HC32MTCXCT-NDkr.1.84000Similar
SN74HC32DBRTexas Instruments2.764296-8301-1-NDkr.2.41000Similar
SN74HC32PWRochester Electronics, LLC24.7402156-SN74HC32PW-NDkr.6.28000Similar
Obsolete
Marketplace Stock: 4.997 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.997In Stock
Ships from Rochester Electronics, LLC