Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HC32D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC32D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC32D-Q100,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SO |
Voltage - Supply 2V ~ 6V | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC32ADR2G | onsemi | 10.498 | MC74HC32ADR2GOSCT-ND | kr.2.09000 | Direct |
| 74HC32S14-13 | Diodes Incorporated | 339 | 31-74HC32S14-13CT-ND | kr.1.52000 | Similar |
| CD74HC32M | Texas Instruments | 0 | 296-12804-5-ND | kr.2.92685 | Similar |
| CD74HC32M96 | Texas Instruments | 2.220 | 296-14522-1-ND | kr.2.66000 | Similar |
| CD74HC32ME4 | Texas Instruments | 0 | CD74HC32ME4-ND | kr.2.92685 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.79382 | kr.1,984.55 |
| 5.000 | kr.0.76927 | kr.3,846.35 |
| 7.500 | kr.0.75697 | kr.5,677.28 |
| 12.500 | kr.0.74335 | kr.9,291.88 |
| 17.500 | kr.0.73538 | kr.12,869.15 |
| 25.000 | kr.0.72772 | kr.18,193.00 |
| 62.500 | kr.0.71123 | kr.44,451.88 |
| Unit Price without VAT: | kr.0.79382 |
|---|---|
| Unit Price with VAT: | kr.0.99228 |






