Inverter IC 2 Channel 6-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2GU04GW,125

DigiKey Part Number
1727-6915-2-ND - Tape & Reel (TR)
1727-6915-1-ND - Cut Tape (CT)
1727-6915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2GU04GW,125
Description
IC INVERTER 2CH 2-INP 6TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC2GU04GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
6-TSSOP
Number of Inputs
2
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35.381
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.35000kr.1.35
10kr.0.93600kr.9.36
25kr.0.82320kr.20.58
100kr.0.70320kr.70.32
250kr.0.64536kr.161.34
500kr.0.61062kr.305.31
1.000kr.0.58203kr.582.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54671kr.1,640.13
6.000kr.0.52942kr.3,176.52
9.000kr.0.52076kr.4,686.84
15.000kr.0.51116kr.7,667.40
21.000kr.0.50555kr.10,616.55
30.000kr.0.50016kr.15,004.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.35000
Unit Price with VAT:kr.1.68750