Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G14GV,125

DigiKey Part Number
1727-6046-2-ND - Tape & Reel (TR)
1727-6046-1-ND - Cut Tape (CT)
1727-6046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G14GV,125
Description
IC INVERT SCHMITT 2CH 2INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
21ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSOP
Features
Schmitt Trigger
Package / Case
SC-74, SOT-457
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ14DBVT1Gonsemi3488-NL27WZ14DBVT1GCT-NDkr.0.71000Direct
In-Stock: 11.169
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.06500kr.10.65
25kr.0.94080kr.23.52
100kr.0.80450kr.80.45
250kr.0.74000kr.185.00
500kr.0.70108kr.350.54
1.000kr.0.66893kr.668.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62931kr.1,887.93
6.000kr.0.60992kr.3,659.52
9.000kr.0.60021kr.5,401.89
15.000kr.0.58945kr.8,841.75
21.000kr.0.58315kr.12,246.15
30.000kr.0.57711kr.17,313.30
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750