Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC2G04GV-Q100H

DigiKey Part Number
1727-7930-2-ND - Tape & Reel (TR)
1727-7930-1-ND - Cut Tape (CT)
1727-7930-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC2G04GV-Q100H
Description
IC INVERT SCHMITT 2CH 2INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
13ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
6-TSOP
Voltage - Supply
2V ~ 6V
Package / Case
SC-74, SOT-457
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL27WZ04DBVT1Gonsemi881488-NL27WZ04DBVT1GCT-NDkr.0.71000Direct
In-Stock: 2.018
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.12000kr.2.12
10kr.1.46800kr.14.68
25kr.1.30240kr.32.56
100kr.1.12240kr.112.24
250kr.1.03636kr.259.09
500kr.0.98444kr.492.22
1.000kr.0.94176kr.941.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.78561kr.2,356.83
6.000kr.0.76226kr.4,573.56
9.000kr.0.75056kr.6,755.04
15.000kr.0.73761kr.11,064.15
21.000kr.0.73004kr.15,330.84
30.000kr.0.72276kr.21,682.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.12000
Unit Price with VAT:kr.2.65000