
74HC2G04GV,125 | |
|---|---|
DigiKey Part Number | 1727-6914-2-ND - Tape & Reel (TR) 1727-6914-1-ND - Cut Tape (CT) 1727-6914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G04GV,125 |
Description | IC INVERTER 2CH 2-INP 6TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC2G04GV,125 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 6-TSOP |
Number of Inputs 2 | Package / Case SC-74, SOT-457 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.50000 | kr.15.00 |
| 25 | kr.1.33080 | kr.33.27 |
| 100 | kr.1.14800 | kr.114.80 |
| 250 | kr.1.05996 | kr.264.99 |
| 500 | kr.1.00714 | kr.503.57 |
| 1.000 | kr.0.96355 | kr.963.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.90971 | kr.2,729.13 |
| 6.000 | kr.0.88336 | kr.5,300.16 |
| 9.000 | kr.0.87016 | kr.7,831.44 |
| 15.000 | kr.0.85554 | kr.12,833.10 |
| 21.000 | kr.0.84700 | kr.17,787.00 |
| 30.000 | kr.0.83879 | kr.25,163.70 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

