
74HC27BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6912-2-ND - Tape & Reel (TR) 1727-6912-1-ND - Cut Tape (CT) 1727-6912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC27BQ,115 |
Description | IC GATE NOR 3CH 3-INP 14DHVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-DHVQFN (2.5x3) |
Number of Inputs 3 | Package / Case 14-VFQFN Exposed Pad |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.35000 | kr.13.50 |
| 25 | kr.1.19440 | kr.29.86 |
| 100 | kr.1.02830 | kr.102.83 |
| 250 | kr.0.94872 | kr.237.18 |
| 500 | kr.0.90054 | kr.450.27 |
| 1.000 | kr.0.86097 | kr.860.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81203 | kr.2,436.09 |
| 6.000 | kr.0.78807 | kr.4,728.42 |
| 9.000 | kr.0.77609 | kr.6,984.81 |
| 15.000 | kr.0.76280 | kr.11,442.00 |
| 21.000 | kr.0.75503 | kr.15,855.63 |
| 30.000 | kr.0.74756 | kr.22,426.80 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

