D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC259BQ,115

DigiKey Part Number
1727-4528-2-ND - Tape & Reel (TR)
1727-4528-1-ND - Cut Tape (CT)
1727-4528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC259BQ,115
Description
IC D-TYPE ADDR 1:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
D-Type, Addressable 1 Channel 1:8 IC Standard 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
17ns
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type, Addressable
Package / Case
16-VFQFN Exposed Pad
Circuit
1:8
Supplier Device Package
Output Type
Standard
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.630
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.56000kr.15.60
25kr.1.38960kr.34.74
100kr.1.19830kr.119.83
250kr.1.10748kr.276.87
500kr.1.05256kr.526.28
1.000kr.1.00736kr.1,007.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95161kr.2,854.83
6.000kr.0.92431kr.5,545.86
9.000kr.0.91064kr.8,195.76
15.000kr.0.89549kr.13,432.35
21.000kr.0.88664kr.18,619.44
30.000kr.0.87813kr.26,343.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000