74HC245DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.22000
Datasheet

Similar


onsemi
In Stock: 2.499
Unit Price: kr.4.12000
Datasheet

Similar


Texas Instruments
In Stock: 4.526
Unit Price: kr.3.61000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.278
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 9.218
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 5.500
Unit Price: kr.7.03741
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC245DB,112

DigiKey Part Number
74HC245DB,112-ND
Manufacturer
Manufacturer Product Number
74HC245DB,112
Description
IC TXRX 2V/6V 20-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SSOP (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
20-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC245PW,118Nexperia USA Inc.01727-4296-1-NDkr.2.22000Similar
MM74HC245AMTCXonsemi2.499MM74HC245AMTCXCT-NDkr.4.12000Similar
SN74HC245DBRTexas Instruments4.526296-8277-1-NDkr.3.61000Similar
SN74HC245PWRochester Electronics, LLC2.2782156-SN74HC245PW-NDkr.7.04000Similar
SN74HC245PWRTexas Instruments9.218296-8279-1-NDkr.4.95000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types