74HC244PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.692
Unit Price: kr.4.74000
Datasheet

Similar


onsemi
In Stock: 5.689
Unit Price: kr.2.50000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.4.74000
Datasheet

Similar


onsemi
In Stock: 2.545
Unit Price: kr.3.90000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.289
Unit Price: kr.6.20800
Datasheet

Similar


Texas Instruments
In Stock: 16.538
Unit Price: kr.3.14000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: kr.7.87000
Datasheet

Similar


Texas Instruments
In Stock: 1.265
Unit Price: kr.16.51000
Datasheet

Similar


Texas Instruments
In Stock: 5.017
Unit Price: kr.5.12000
Datasheet

Similar


Texas Instruments
In Stock: 1.442
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.999
Unit Price: kr.3.13601
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC244PW,112

DigiKey Part Number
1727-6433-ND
Manufacturer
Manufacturer Product Number
74HC244PW,112
Description
IC BUFFER NON-INVERT 6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types