Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC238BQ-Q100X

DigiKey Part Number
1727-7928-2-ND - Tape & Reel (TR)
1727-7928-1-ND - Cut Tape (CT)
1727-7928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC238BQ-Q100X
Description
IC DECODER/DEMUX 1X3:8 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Decoder/Demultiplexer
Mounting Type
Surface Mount
Circuit
1 x 3:8
Package / Case
16-VFQFN Exposed Pad
Independent Circuits
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.586
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.23000kr.3.23
10kr.2.25100kr.22.51
25kr.2.01360kr.50.34
100kr.1.74980kr.174.98
250kr.1.62404kr.406.01
500kr.1.54822kr.774.11
1.000kr.1.49966kr.1,499.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.40879kr.4,226.37
6.000kr.1.37108kr.8,226.48
9.000kr.1.35219kr.12,169.71
15.000kr.1.33126kr.19,968.90
21.000kr.1.31902kr.27,699.42
30.000kr.1.30726kr.39,217.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.23000
Unit Price with VAT:kr.4.03750