
74HC21D,653 | |
|---|---|
DigiKey Part Number | 1727-6319-2-ND - Tape & Reel (TR) 1727-6319-1-ND - Cut Tape (CT) 1727-6319-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC21D,653 |
Description | IC GATE AND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC21D,653 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 19ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SO |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC21M96 | Texas Instruments | 2.700 | 296-31574-1-ND | kr.3.87000 | Upgrade |
| CD74HC21MT | Texas Instruments | 17.500 | CD74HC21MT-ND | kr.3.04320 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.22400 | kr.12.24 |
| 25 | kr.1.08560 | kr.27.14 |
| 100 | kr.0.93260 | kr.93.26 |
| 250 | kr.0.85920 | kr.214.80 |
| 500 | kr.0.81508 | kr.407.54 |
| 1.000 | kr.0.77862 | kr.778.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.74016 | kr.1,850.40 |
| 5.000 | kr.0.71698 | kr.3,584.90 |
| 7.500 | kr.0.70537 | kr.5,290.28 |
| 12.500 | kr.0.69252 | kr.8,656.50 |
| 17.500 | kr.0.68500 | kr.11,987.50 |
| 25.000 | kr.0.67777 | kr.16,944.25 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |



