
74HC20PW-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC20PW-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC20PW-Q100,118CT-ND - Cut Tape (CT) 1727-74HC20PW-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC20PW-Q100,118 |
Description | IC GATE NAND 2CH 4-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.5V ~ 1.8V |
Mfr | Input Logic Level - High 1.5V ~ 4.2V |
Series | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 4 | Supplier Device Package 14-TSSOP |
Voltage - Supply 2V ~ 6V | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Quiescent (Max) 2 µA | Base Product Number |
Current - Output High, Low 5.2mA, 5.2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC20ADTR2G | onsemi | 7.327 | MC74HC20ADTR2GOSCT-ND | kr.1.97000 | Similar |
| SN74HC20PW | Rochester Electronics, LLC | 2.044 | 2156-SN74HC20PW-ND | kr.6.28000 | Similar |
| SN74HC20PWR | Texas Instruments | 7.207 | 296-39202-1-ND | kr.2.66000 | Similar |
| SN74HC20PWT | Texas Instruments | 30.588 | 296-SN74HC20PWTCT-ND | kr.6.28000 | Similar |
| SN74HCS20QPWRQ1 | Texas Instruments | 2.966 | 296-SN74HCS20QPWRQ1CT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.40100 | kr.14.01 |
| 25 | kr.1.24000 | kr.31.00 |
| 100 | kr.1.06830 | kr.106.83 |
| 250 | kr.0.98600 | kr.246.50 |
| 500 | kr.0.93642 | kr.468.21 |
| 1.000 | kr.0.89546 | kr.895.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.84984 | kr.2,124.60 |
| 5.000 | kr.0.82384 | kr.4,119.20 |
| 7.500 | kr.0.81083 | kr.6,081.23 |
| 12.500 | kr.0.79642 | kr.9,955.25 |
| 17.500 | kr.0.78799 | kr.13,789.82 |
| 25.000 | kr.0.77989 | kr.19,497.25 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

