Inverter IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel 5-TSSOP
SOT 353

74HC1GU04GW,125

DigiKey Part Number
1727-6043-2-ND - Tape & Reel (TR)
1727-6043-1-ND - Cut Tape (CT)
1727-6043-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1GU04GW,125
Description
IC INVERTER 1CH 1-INP 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1GU04GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.3V ~ 1.2V
Series
Input Logic Level - High
1.7V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
18ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1GU04DBVT1Gonsemi5.725488-MC74HC1GU04DBVT1GCT-NDkr.1.08000Similar
MC74HC1GU04DFT1Gonsemi35.070MC74HC1GU04DFT1GOSCT-NDkr.0.63000Similar
MC74HC1GU04DFT2Gonsemi5.900488-MC74HC1GU04DFT2GCT-NDkr.0.63000Similar
NC7SU04P5Xonsemi5.290NC7SU04P5XCT-NDkr.0.63000Similar
SN74AHC1GU04DCKRTexas Instruments453.348296-8751-1-NDkr.2.03000Similar
In-Stock: 178
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.50700kr.5.07
25kr.0.44120kr.11.03
100kr.0.37280kr.37.28
250kr.0.33932kr.84.83
500kr.0.31928kr.159.64
1.000kr.0.30286kr.302.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.28217kr.846.51
6.000kr.0.27221kr.1,633.26
9.000kr.0.26721kr.2,404.89
15.000kr.0.26168kr.3,925.20
21.000kr.0.25844kr.5,427.24
30.000kr.0.25533kr.7,659.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000