74HC1G66GW,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 11
Unit Price: kr.1.22000
Datasheet

Similar


Texas Instruments
In Stock: 29.220
Unit Price: kr.0.96000
Datasheet
SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74HC1G66GW,125

DigiKey Part Number
1727-3263-2-ND - Tape & Reel (TR)
1727-3263-1-ND - Cut Tape (CT)
1727-3263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G66GW,125
Description
IC SWITCH SPST-NOX1 80OHM 5TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 80Ohm 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1G66GW,125 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
80Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
2V ~ 10V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
20ns, 20ns
-3db Bandwidth
200MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
-
Current - Leakage (IS(off)) (Max)
1µA
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.85800kr.8.58
50kr.0.69000kr.34.50
100kr.0.63810kr.63.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.48986kr.1,469.58
6.000kr.0.47346kr.2,840.76
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000