
74HC1G66GV-Q100H | |
|---|---|
DigiKey Part Number | 1727-7927-2-ND - Tape & Reel (TR) 1727-7927-1-ND - Cut Tape (CT) 1727-7927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC1G66GV-Q100H |
Description | IC SWITCH SPST-NOX1 80OHM SC74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 80Ohm SC-74A |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 20ns, 20ns |
Manufacturer Nexperia USA Inc. | -3db Bandwidth 200MHz |
Series | Current - Leakage (IS(off)) (Max) 1µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Switch Circuit SPST - NO | Qualification AEC-Q100 |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 80Ohm | Supplier Device Package SC-74A |
Voltage - Supply, Single (V+) 2V ~ 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.93200 | kr.9.32 |
| 25 | kr.0.82160 | kr.20.54 |
| 100 | kr.0.70120 | kr.70.12 |
| 250 | kr.0.64364 | kr.160.91 |
| 500 | kr.0.60902 | kr.304.51 |
| 1.000 | kr.0.58055 | kr.580.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.54537 | kr.1,636.11 |
| 6.000 | kr.0.52814 | kr.3,168.84 |
| 9.000 | kr.0.51952 | kr.4,675.68 |
| 15.000 | kr.0.50996 | kr.7,649.40 |
| 21.000 | kr.0.50437 | kr.10,591.77 |
| 30.000 | kr.0.49900 | kr.14,970.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |

