74HC1G14GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 7.130
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 1.457
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 46.809
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 19.804
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 1.861
Unit Price: kr.5.26000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 34.460
Unit Price: kr.1.01000
Datasheet
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74HC1G14GW,165

DigiKey Part Number
74HC1G14GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC1G14GW,165
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
2.6mA, 2.6mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
32ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1G14DFT2Gonsemi7.130MC74HC1G14DFT2GOSCT-NDkr.0.63000Direct
MC74HC1G14DBVT1Gonsemi1.457488-MC74HC1G14DBVT1GCT-NDkr.0.63000Similar
MC74HC1G14DFT1Gonsemi0MC74HC1G14DFT1GOSCT-NDkr.0.63000Similar
NC7S14P5Xonsemi46.809NC7S14P5XCT-NDkr.0.63000Similar
SN74AHC1G14DCKRTexas Instruments19.804296-8748-1-NDkr.0.76000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types