Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
SOT 353

74HC1G14GW,125

DigiKey Part Number
1727-3262-2-ND - Tape & Reel (TR)
1727-3262-1-ND - Cut Tape (CT)
1727-3262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G14GW,125
Description
IC INVERT SCHMITT 1CH 1IN 5TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74HC1G14GW,125 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
20 µA
Mfr
Current - Output High, Low
2.6mA, 2.6mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
32ns @ 6V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
5-TSSOP
Features
Schmitt Trigger
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC1G14DBVT1Gonsemi1.347488-MC74HC1G14DBVT1GCT-NDkr.0.63000Similar
MC74HC1G14DFT2Gonsemi6.880MC74HC1G14DFT2GOSCT-NDkr.0.63000Similar
SN74AHC1G14DCKRTexas Instruments19.594296-8748-1-NDkr.0.76000Similar
In-Stock: 61.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.43100kr.4.31
25kr.0.37520kr.9.38
100kr.0.31570kr.31.57
250kr.0.28684kr.71.71
500kr.0.26946kr.134.73
1.000kr.0.25519kr.255.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23752kr.712.56
6.000kr.0.22889kr.1,373.34
9.000kr.0.22456kr.2,021.04
15.000kr.0.21977kr.3,296.55
21.000kr.0.21696kr.4,556.16
30.000kr.0.21427kr.6,428.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750