Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC1G126GV,125

DigiKey Part Number
1727-74HC1G126GV,125TR-ND - Tape & Reel (TR)
1727-74HC1G126GV,125CT-ND - Cut Tape (CT)
1727-74HC1G126GV,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC1G126GV,125
Description
IC BUFF 2V/6V SC-74A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G126DFT1G-Qonsemi5.261488-MC74VHC1G126DFT1G-QCT-NDkr.0.63000Similar
In-Stock: 3.318
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.64000kr.6.40
25kr.0.56280kr.14.07
100kr.0.47680kr.47.68
250kr.0.43568kr.108.92
500kr.0.41096kr.205.48
1.000kr.0.39048kr.390.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36525kr.1,095.75
6.000kr.0.35290kr.2,117.40
9.000kr.0.34671kr.3,120.39
15.000kr.0.33985kr.5,097.75
21.000kr.0.33585kr.7,052.85
30.000kr.0.33199kr.9,959.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750