Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC165BQ-Q100,115

DigiKey Part Number
1727-74HC165BQ-Q100,115TR-ND - Tape & Reel (TR)
1727-74HC165BQ-Q100,115CT-ND - Cut Tape (CT)
1727-74HC165BQ-Q100,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC165BQ-Q100,115
Description
IC SHIFT REG COMP 8BIT 16-DHVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC165AMNTWGonsemi295MC74HC165AMNTWGOSCT-NDkr.3.49000Direct
SN74HCS165QBQBRQ1Texas Instruments5.754296-SN74HCS165QBQBRQ1CT-NDkr.4.56000Similar
In-Stock: 2.030
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.47700kr.14.77
25kr.1.31120kr.32.78
100kr.1.12980kr.112.98
250kr.1.04332kr.260.83
500kr.0.99132kr.495.66
1.000kr.0.94834kr.948.34
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89531kr.2,685.93
6.000kr.0.86935kr.5,216.10
9.000kr.0.85636kr.7,707.24
15.000kr.0.84195kr.12,629.25
21.000kr.0.83353kr.17,504.13
30.000kr.0.82544kr.24,763.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000