74HC164PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.160
Unit Price: kr.1.71000
Datasheet

Direct


onsemi
In Stock: 4.400.388
Unit Price: kr.2.46000
Datasheet

Similar


onsemi
In Stock: 2.121
Unit Price: kr.2.78000
Datasheet

Similar


onsemi
In Stock: 852
Unit Price: kr.2.97000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.46000
Datasheet

Similar


Texas Instruments
In Stock: 312
Unit Price: kr.6.26000
Datasheet
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164PW,112

DigiKey Part Number
1727-4010-ND
Manufacturer
Manufacturer Product Number
74HC164PW,112
Description
IC SR PUSH-PULL 8BIT 14-TSSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types