Shift Shift Register 1 Element 8 Bit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC164D-Q100J

DigiKey Part Number
1727-74HC164D-Q100JTR-ND - Tape & Reel (TR)
1727-74HC164D-Q100JCT-ND - Cut Tape (CT)
1727-74HC164D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC164D-Q100J
Description
IC SHFT REG PUSH-PULL 8BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Serial to Parallel
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Push-Pull
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
14-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.684
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.30600kr.13.06
25kr.1.15640kr.28.91
100kr.0.99350kr.99.35
250kr.0.91600kr.229.00
500kr.0.86922kr.434.61
1.000kr.0.83079kr.830.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.79022kr.1,975.55
5.000kr.0.76575kr.3,828.75
7.500kr.0.75350kr.5,651.25
12.500kr.0.73992kr.9,249.00
17.500kr.0.73198kr.12,809.65
25.000kr.0.72436kr.18,109.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500