
74HC157D,653 | |
|---|---|
DigiKey Part Number | 1727-6315-2-ND - Tape & Reel (TR) 1727-6315-1-ND - Cut Tape (CT) 1727-6315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC157D,653 |
Description | IC MULTIPLEXER 4 X 2:1 16-SO |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.63700 | kr.26.37 |
| 50 | kr.2.18240 | kr.109.12 |
| 100 | kr.2.04160 | kr.204.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.65250 | kr.4,131.25 |
| 5.000 | kr.1.60563 | kr.8,028.15 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

